


MIKROE-1587 | |
---|---|
DigiKey Part Number | 1471-1345-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1587 |
Description | BOARD LPG CLICK MQ-5 SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MQ-5 Liquefied Petroleum Gas (LPG) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Liquefied Petroleum Gas (LPG) | |
Utilized IC / Part | MQ-5 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.18000 | $148.18 |