
MIKROE-1506 | |
---|---|
DigiKey Part Number | 1471-1465-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1506 |
Description | JOYSTICK CLICK |
Customer Reference | |
Detailed Description | AS5013, N50P105 Joystick Human Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-1506 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Human Interface | |
Function | Joystick | |
Utilized IC / Part | AS5013, N50P105 | |
Contents | Board(s) | |
Note | - |