


MIKROE-1386 | |
---|---|
DigiKey Part Number | 1471-1088-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1386 |
Description | BOARD ADD-ON COMPASS CLICK |
Customer Reference | |
Detailed Description | LSM303DLHC Compass Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Compass | |
Utilized IC / Part | LSM303DLHC | |
Contents | Board(s) | |
Note | - |