
MDT5000-V3 | |
|---|---|
DigiKey Part Number | 3086-MDT5000-V3-ND |
Manufacturer | |
Manufacturer Product Number | MDT5000-V3 |
Description | DISPLAY, 5" TFT, 800x480, RGB |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 5" (127.00mm) 800 x 480 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | RGB | |
Controller Type | ILI5960 + ILI6137 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.01000 | $368.01 |
| 10 | $339.74400 | $3,397.44 |
| 30 | $315.47067 | $9,464.12 |
| 50 | $294.40800 | $14,720.40 |
| 100 | $251.18640 | $25,118.64 |
| 200 | $247.34970 | $49,469.94 |
| 300 | $243.59130 | $73,077.39 |
| 500 | $234.27360 | $117,136.80 |
| 1,000 | $221.51070 | $221,510.70 |


