
MDT0700LIH-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0700LIH-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700LIH-RGB |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Midas Displays | Viewing Area 152.40mm W x 91.44mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 |
Part Status Active | Interface RGB |
Display Type TFT - Color | Controller Type HX8249-A+ HX8678-C |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $713.39000 | $713.39 |
| 10 | $658.50300 | $6,585.03 |
| 30 | $611.44467 | $18,343.34 |
| 50 | $570.65040 | $28,532.52 |
| 100 | $563.21190 | $56,321.19 |
| 200 | $555.85170 | $111,170.34 |
| 300 | $493.68150 | $148,104.45 |
| 500 | $493.52490 | $246,762.45 |
| 1,000 | $438.94980 | $438,949.80 |



