
MDT0700BC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0700BC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700BC-HDMI |
Description | DISPLAY, 7" TFT, 1024x600, HDMI |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI | |
Controller Type | HX8282A11+HX8696 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,066.60000 | $1,066.60 |
| 10 | $984.54400 | $9,845.44 |
| 30 | $914.23067 | $27,426.92 |
| 50 | $853.23520 | $42,661.76 |
| 100 | $841.02030 | $84,102.03 |
| 200 | $829.11870 | $165,823.74 |
| 300 | $798.73830 | $239,621.49 |
| 500 | $787.69800 | $393,849.00 |
| 1,000 | $740.09160 | $740,091.60 |



