
MDT0240A9IS-MULTI | |
---|---|
DigiKey Part Number | 3086-MDT0240A9IS-MULTI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0240A9IS-MULTI |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 37.52mm W x 49.76mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB | |
Controller Type | ILI9340X | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.50000 | $195.50 |
10 | $180.48600 | $1,804.86 |
30 | $167.58267 | $5,027.48 |
50 | $156.40000 | $7,820.00 |
100 | $145.99940 | $14,599.94 |
200 | $135.52060 | $27,104.12 |
300 | $125.12000 | $37,536.00 |
500 | $114.71940 | $57,359.70 |