
MDT7000 | |
---|---|
DigiKey Part Number | 3086-MDT7000-ND |
Manufacturer | |
Manufacturer Product Number | MDT7000 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | EK79713CA+EK73202AB2 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $573.44000 | $573.44 |
10 | $529.33600 | $5,293.36 |
30 | $491.56533 | $14,746.96 |
50 | $458.79940 | $22,939.97 |
100 | $421.26340 | $42,126.34 |
200 | $414.46000 | $82,892.00 |
300 | $406.64000 | $121,992.00 |
500 | $402.26080 | $201,130.40 |
