
MCOT128128AZ-RGBM | |
---|---|
DigiKey Part Number | 3086-MCOT128128AZ-RGBM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT128128AZ-RGBM |
Description | DISPLAY, 128x128 COT OLED, RGB |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix MCU, SPI 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 28.86mm W x 28.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | MCU, SPI | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.05mm W x 0.19mm H | |
Dot Pitch | 0.07mm W x 0.21mm H |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.29000 | $239.29 |
10 | $220.91500 | $2,209.15 |
30 | $205.11867 | $6,153.56 |
50 | $191.43360 | $9,571.68 |
100 | $188.38380 | $18,838.38 |
200 | $185.49040 | $37,098.08 |
300 | $182.67520 | $54,802.56 |
500 | $177.12300 | $88,561.50 |
1,000 | $174.54240 | $174,542.40 |