New at DigiKey
MD21605G6W2-FPTLRGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD21605G6W2-FPTLRGB

DigiKey Part Number
3086-MD21605G6W2-FPTLRGB-ND
Manufacturer
Manufacturer Product Number
MD21605G6W2-FPTLRGB
Description
DISPLAY, 2x16 COB LCD, Black on
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Controller Type
ST7065C, ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Red/Green/Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of $5,083.00 or more for products shipped by Midas Displays
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$109.32000$109.32
10$100.95600$1,009.56
30$93.76167$2,812.85
50$87.50580$4,375.29
100$83.51760$8,351.76
200$80.70240$16,140.48
300$74.68100$22,404.30
500$71.24020$35,620.10
1,000$67.17380$67,173.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.