
MCCOG240160C6W-FPTLW | |
---|---|
DigiKey Part Number | 3086-MCCOG240160C6W-FPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG240160C6W-FPTLW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3.61" (91.75mm) 240 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.61" (91.75mm) | |
Viewing Area | 78.50mm W x 47.50mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 160 | |
Interface | Parallel | |
Controller Type | ST7529 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.22000 | $391.22 |
10 | $361.11000 | $3,611.10 |
30 | $335.31667 | $10,059.50 |
50 | $312.97280 | $15,648.64 |
100 | $302.85920 | $30,285.92 |
200 | $288.90400 | $57,780.80 |
300 | $260.20960 | $78,062.88 |
500 | $252.68320 | $126,341.60 |