
MC21603A6W-SPTLY-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21603A6W-SPTLY-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21603A6W-SPTLY-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 53.00mm x 20.00mm x 8.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 53.00mm x 20.00mm x 8.00mm |
Manufacturer Midas Displays | Viewing Area 36.00mm L x 10.00mm W |
Series | Backlight LED - Yellow/Green |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.33mm W x 0.35mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 3.15mm H x 1.85mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.80000 | $27.80 |
| 10 | $27.40500 | $274.05 |
| 50 | $27.01360 | $1,350.68 |
| 100 | $26.62200 | $2,662.20 |
| 300 | $26.23050 | $7,869.15 |
| 500 | $25.83900 | $12,919.50 |
| 1,000 | $25.44750 | $25,447.50 |





