PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLPLAD6.5KP130CAE3

DigiKey Part Number
150-MXLPLAD6.5KP130CAE3-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXLPLAD6.5KP130CAE3
Description
TVS DIODE 130VWM 209VC PLAD
Customer Reference
Detailed Description
209V Clamp 31.1A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MXLPLAD6.5KP130CAE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
31.1A
Power - Peak Pulse
6500W (6.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.