16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT88E39ASR1

DigiKey Part Number
MT88E39ASR1TR-ND - Tape & Reel (TR)
MT88E39ASR1CT-ND - Cut Tape (CT)
MT88E39ASR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT88E39ASR1
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Telecom Circuit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Telecom Circuit
Interface
3-Wire
Number of Circuits
1
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable