
MPM-100SVI-12 | |
---|---|
DigiKey Part Number | 5943-MPM-100SVI-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-100SVI-12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 8.333A 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 8.333A | |
Power (Watts) | 100 W | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $763.38000 | $763.38 |
10 | $670.94500 | $6,709.45 |
25 | $637.35080 | $15,933.77 |
50 | $613.06780 | $30,653.39 |
100 | $589.70250 | $58,970.25 |