
MD212D-05I | |
---|---|
DigiKey Part Number | 5943-MD212D-05I-ND |
Manufacturer | |
Manufacturer Product Number | MD212D-05I |
Description | DC/DC,2W,12V IN,5V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
5 | $32.91200 | $164.56 |
10 | $32.38500 | $323.85 |
25 | $31.69320 | $792.33 |
50 | $31.17780 | $1,558.89 |
100 | $30.67160 | $3,067.16 |
250 | $30.01452 | $7,503.63 |
500 | $29.52572 | $14,762.86 |