New Product
MD103S-03B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD103S-03B
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MD124S-05B

DigiKey Part Number
5943-MD124S-05B-ND
Manufacturer
Manufacturer Product Number
MD124S-05B
Description
DC/DC,1W,24V IN,5V OUT,3KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$23.05000$23.05
5$22.22600$111.13
10$21.86400$218.64
25$21.40000$535.00
50$21.05420$1,052.71
100$20.71250$2,071.25
250$20.26884$5,067.21
500$19.93906$9,969.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.