New Product
MD112S-03BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD105S-03BR

DigiKey Part Number
5943-MD105S-03BR-ND
Manufacturer
Manufacturer Product Number
MD105S-03BR
Description
DC/DC,1W,5V IN,3V OUT,1 KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 250mA 4.75V - 5.25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Current - Output (Max)
250mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
67%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.52000$25.52
5$24.58000$122.90
10$24.18600$241.86
25$23.66880$591.72
50$23.28340$1,164.17
100$22.90640$2,290.64
250$22.41572$5,603.93
500$22.05090$11,025.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.