N25Q032A13ESE40F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $66.76000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $66.76000
Datasheet
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO
8-SOIC (0.209", 5.30mm Width)

N25Q032A13ESE40F TR

DigiKey Part Number
557-1698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q032A13ESE40F TR
Description
IC FLASH 32MBIT SPI 108MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types