N25Q008A11ESC40F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 11,058
Unit Price: $5.26000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q008A11ESC40F TR

DigiKey Part Number
N25Q008A11ESC40FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q008A11ESC40F TR
Description
IC FLASH 8MBIT SPI 108MHZ
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 108 MHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types