
MTFDKCE1T9TFR-1BC4DABYY | |
---|---|
DigiKey Part Number | 557-MTFDKCE1T9TFR-1BC4DABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCE1T9TFR-1BC4DABYY |
Description | SSD 1.92TB E1.S TLC NVME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe E1.S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | E1.S | |
Speed - Read | 6.8GB/s | |
Speed - Write | 2.6GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $4,190.91500 | $83,818.30 |