MTFDKCCx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCC3T8TFR-1BC1ZABYY

DigiKey Part Number
557-MTFDKCC3T8TFR-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC3T8TFR-1BC1ZABYY
Description
SSD 3.84TB U.3 MODULE SSD NVME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) - 3.84TB NVMe U.3 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) -
Form Factor
U.3 Module
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,615.83000$7,615.83
10$6,993.62700$69,936.27