cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKBG3T8TFR-1BC1ZABYY

DigiKey Part Number
557-MTFDKBG3T8TFR-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKBG3T8TFR-1BC1ZABYY
Description
SSD 3.84TB M.2 MODULE TLC NVME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
4.4GB/s
Speed - Write
2.2GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,372.33000$7,372.33
10$6,770.13400$67,701.34