
MTFDKBG3T8TFR-1BC15ABYY | |
---|---|
DigiKey Part Number | 557-MTFDKBG3T8TFR-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBG3T8TFR-1BC15ABYY |
Description | SSD 3.84TB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 2.5GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,453.58000 | $7,453.58 |
10 | $6,844.76000 | $68,447.60 |