MTFDHBL064TDP-1AT12AIYY is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $2,437.23750
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBL064TDP-1AT12AIYY

DigiKey Part Number
557-MTFDHBL064TDP-1AT12AIYY-ND
Manufacturer
Manufacturer Product Number
MTFDHBL064TDP-1AT12AIYY
Description
SSD 64GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
550MB/s
Speed - Write
250MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 95°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/8/2025
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$638.23000$638.23
10$588.84300$5,888.43
25$569.54560$14,238.64
72$547.73556$39,436.96
144$533.78458$76,864.98
Manufacturers Standard Package