Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTFDDAV960TGA-1BC15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDDAV960TGA-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV960TGA-1BC15ABYY |
Description | SSD 960GB M.2 MOD TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Micron Technology Inc. | Speed - Read 540MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 960GB | Size / Dimension 80.00mm x 22.00mm x 3.80mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFDDAV960TGA-1BC15ABYY TR | Micron Technology Inc. | 0 | 557-MTFDDAV960TGA-1BC15ABYYTR-ND | $8,182.74889 | Parametric Equivalent |
| MTFDDAV960TGA-1BC15TAYY | Micron Technology Inc. | 0 | 557-MTFDDAV960TGA-1BC15TAYY-ND | $8,182.74889 | Parametric Equivalent |
| MTFDDAV960TGA-1BC15TAYY TR | Micron Technology Inc. | 0 | 557-MTFDDAV960TGA-1BC15TAYYTR-ND | $8,182.74889 | Parametric Equivalent |
| MTFDDAV960TGA-1BC16ABYY | Micron Technology Inc. | 5 | 557-MTFDDAV960TGA-1BC16ABYY-ND | $10,155.69000 | Parametric Equivalent |
| MTFDDAV960TGA-1BC16ABYY TR | Micron Technology Inc. | 0 | 557-MTFDDAV960TGA-1BC16ABYYTR-ND | $8,182.74889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $8,182.74889 | $1,472,894.80 |



