MTFDDAV480TGA-1BC16ABYY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,852.59811
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,789.29256
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,789.29256
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,789.29256
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,789.29256
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $5,858.39000
Image for MTFDDAV480TGA-1BC16ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAV480TGA-1BC16ABYY

DigiKey Part Number
557-MTFDDAV480TGA-1BC16ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAV480TGA-1BC16ABYY
Description
SSD 480GB M.2 MOD TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
180$5,852.59811$1,053,467.66