MTFDDAK960TGB-1BC1ZTAYY TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,850.90800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,850.90800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,850.90800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,850.90800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,802.26600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,802.26600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,155.89600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,155.89600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,155.89600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,155.89600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,104.57800
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK960TGB-1BC1ZTAYY TR

DigiKey Part Number
557-MTFDDAK960TGB-1BC1ZTAYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDDAK960TGB-1BC1ZTAYY TR
Description
SSD 960GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$2,104.57800$10,522.89