MTFDDAK480TGB-1BC1ZTAYY TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,282.14800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,282.14800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,282.14800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,282.14800
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,230.82900
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,230.82900
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,487.42300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,487.42300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,487.42300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,487.42300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $1,436.10400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK480TGB-1BC1ZTAYY TR

DigiKey Part Number
557-MTFDDAK480TGB-1BC1ZTAYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDDAK480TGB-1BC1ZTAYY TR
Description
SSD 480GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$1,436.10400$14,361.04