MTFDDAK3T8TGA-1BC1ZABYY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $29,855.09300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,823.54240
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,823.54240
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,823.54240
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $25,130.78900
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $29,855.09300
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,823.54240
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,823.54240
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,823.54240
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,772.15820
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,772.15820
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $23,772.15820
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $33,765.28120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $33,765.28120
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK3T8TGA-1BC1ZABYY

DigiKey Part Number
557-MTFDDAK3T8TGA-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK3T8TGA-1BC1ZABYY
Description
SSD 3.84TB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34,449.32000$34,449.32