Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTFDDAK1T9TGA-1BC16TAYY TR | |
|---|---|
DigiKey Part Number | 557-MTFDDAK1T9TGA-1BC16TAYYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFDDAK1T9TGA-1BC16TAYY TR |
Description | SSD 1.92TB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Micron Technology Inc. | Speed - Read 540MB/s |
Series | Speed - Write 520MB/s |
Packaging Tape & Reel (TR) | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 1.92TB | Weight 2.47 oz (70.38 g) |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 100.45mm x 69.85mm x 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFDDAK1T9TGA-1BC15ABYY | Micron Technology Inc. | 0 | 557-MTFDDAK1T9TGA-1BC15ABYY-ND | $18.58220 | Parametric Equivalent |
| MTFDDAK1T9TGA-1BC15TAYY | Micron Technology Inc. | 0 | 557-MTFDDAK1T9TGA-1BC15TAYY-ND | $16.75040 | Parametric Equivalent |
| MTFDDAK1T9TGA-1BC16ABYY | Micron Technology Inc. | 0 | 557-MTFDDAK1T9TGA-1BC16ABYY-ND | $18.58220 | Parametric Equivalent |
| MTFDDAK1T9TGA-1BC16TAYY | Micron Technology Inc. | 0 | 557-MTFDDAK1T9TGA-1BC16TAYY-ND | $16.75040 | Parametric Equivalent |
| MTFDDAK1T9TGA-1BC1ZABDA | Micron Technology Inc. | 0 | 557-MTFDDAK1T9TGA-1BC1ZABDA-ND | $18.04940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $16.75040 | $837.52 |



