cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC8GAMALHT-AAT

DigiKey Part Number
557-MTFC8GAMALHT-AAT-ND
Manufacturer
Manufacturer Product Number
MTFC8GAMALHT-AAT
Description
IC FLASH 64GBIT MMC 100VBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 64Gbit MMC 100-VBGA (18x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
8G x 8
Memory Interface
MMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-VBGA (18x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
980$102.03407$99,993.39
Manufacturers Standard Package