MTFC32GAZAQHD-IT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $646.47628
Datasheet
FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC32GAZAQHD-IT TR

DigiKey Part Number
557-MTFC32GAZAQHD-ITTR-ND - Tape & Reel (TR)
557-MTFC32GAZAQHD-ITTRCT-ND - Cut Tape (CT)
557-MTFC32GAZAQHD-ITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTFC32GAZAQHD-IT TR
Description
IC FLASH 256GBIT EMMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2/8/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$459.58000$459.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$410.59980$821,199.60