
MTFC64GAZAOTD-AAT | |
---|---|
DigiKey Part Number | 557-MTFC64GAZAOTD-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAZAOTD-AAT |
Description | IC FLASH 512GBIT UFS |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Gbit UFS2.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS2.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $373.57000 | $373.57 |
10 | $331.56800 | $3,315.68 |
25 | $316.16800 | $7,904.20 |
50 | $304.97100 | $15,248.55 |
100 | $294.15160 | $29,415.16 |
250 | $280.40696 | $70,101.74 |