
MT53E1536M64D8HJ-046 AUT:C | |
|---|---|
DigiKey Part Number | 557-MT53E1536M64D8HJ-046AUT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1536M64D8HJ-046 AUT:C |
Description | IC DRAM 96GBIT 556TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 96Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1.5M x 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | $5,145.98157 | $6,998,534.94 |

