
MT62F1536M64D8EK-023 AAT:B | |
---|---|
DigiKey Part Number | 557-MT62F1536M64D8EK-023AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8EK-023 AAT:B |
Description | IC DRAM 96GBIT PAR 441TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit Parallel 4.266 GHz 441-TFBGA (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Memory Interface | Parallel | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 441-TFBGA (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $1,347.13296 | $1,603,088.22 |