New Product
153-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC128GBCAQTC-WT

DigiKey Part Number
557-MTFC128GBCAQTC-WT-ND
Manufacturer
Manufacturer Product Number
MTFC128GBCAQTC-WT
Description
IC FLASH 1TBIT UFS3.1 153WFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 153-LFBGA (11.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
eMMC_5.1
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-LFBGA (11.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,520$209.68841$318,726.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.