MTFC128GAVATTC-AAT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $329.48580
153-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC128GAVATTC-AAT

DigiKey Part Number
557-MTFC128GAVATTC-AAT-ND
Manufacturer
Manufacturer Product Number
MTFC128GAVATTC-AAT
Description
IC FLASH 1TBIT UFS3.1 153LFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Tbit UFS 3.1 153-LFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
UFS 3.1
Write Cycle Time - Word, Page
-
Voltage - Supply
2.4V ~ 2.7V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-LFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/9/2025
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,520$258.18433$392,440.18
Manufacturers Standard Package