MTA18ADF4G72PZ-3G2B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,188.38000

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $4,374.53950
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $5,188.38000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA18ADF4G72PZ-3G2B1

DigiKey Part Number
MTA18ADF4G72PZ-3G2B1-ND
Manufacturer
Manufacturer Product Number
MTA18ADF4G72PZ-3G2B1
Description
MODULE DDR4 SDRAM 32GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.