
MTA16ATF4G64HZ-3G2E1 | |
---|---|
DigiKey Part Number | 557-MTA16ATF4G64HZ-3G2E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA16ATF4G64HZ-3G2E1 |
Description | MODULE DDR4 SDRAM 32GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM | |
Base Product Number |