
MT62F1536M64D8CZ-023 AIT:C | |
---|---|
DigiKey Part Number | 557-MT62F1536M64D8CZ-023AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8CZ-023 AIT:C |
Description | IC DRAM 96GBIT 561TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,020 | $766.81289 | $782,149.15 |