
18024215401H | |
---|---|
DigiKey Part Number | 732-18024215401HTR-ND - Tape & Reel (TR) 732-18024215401HCT-ND - Cut Tape (CT) 732-18024215401HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18024215401H |
Description | DGTL ISOLTR 5KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18024215401H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 20ns, 20ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.91000 | $72.91 |
10 | $65.62200 | $656.22 |
50 | $62.00120 | $3,100.06 |
100 | $58.30630 | $5,830.63 |
500 | $54.68558 | $27,342.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $50.58009 | $50,580.09 |