
MT62F512M64D2EK-020 AAT:E | |
---|---|
DigiKey Part Number | 557-MT62F512M64D2EK-020AAT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT62F512M64D2EK-020 AAT:E |
Description | IC DRAM 32GBIT 441TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit 441-TFBGA (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 441-TFBGA (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $307.10913 | $365,459.86 |