
MT62F512M64D2CZ-023 WT:E | |
---|---|
DigiKey Part Number | 557-MT62F512M64D2CZ-023WT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT62F512M64D2CZ-023 WT:E |
Description | IC DRAM 32GBIT TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,020 | $262.02650 | $267,267.03 |