
750318701 | |
---|---|
DigiKey Part Number | 1297-750318701TR-ND - Tape & Reel (TR) 1297-750318701CT-ND - Cut Tape (CT) 1297-750318701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318701 |
Description | XFMR FLYBACK DC/DC CONV 8.6UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM25184 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 12 ~ 42V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 8.6µH @ 10kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.39000 | $24.39 |
10 | $19.50900 | $195.09 |
25 | $15.84720 | $396.18 |
50 | $15.44160 | $772.08 |
100 | $15.03520 | $1,503.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $14.63550 | $5,854.20 |
800 | $14.18143 | $11,345.14 |
1,200 | $13.92134 | $16,705.61 |
2,000 | $13.59947 | $27,198.94 |
2,800 | $13.39097 | $37,494.72 |
4,000 | $13.17299 | $52,691.96 |