
750317933 | |
---|---|
DigiKey Part Number | 1297-750317933TR-ND - Tape & Reel (TR) 1297-750317933CT-ND - Cut Tape (CT) 1297-750317933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317933 |
Description | XFMR FLYBACK DC/DC CONV 21UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317933 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5155 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 21µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.66000 | $50.66 |
10 | $45.76000 | $457.60 |
25 | $43.90920 | $1,097.73 |
50 | $42.55100 | $2,127.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $40.81000 | $5,101.25 |
250 | $39.53368 | $9,883.42 |
375 | $38.80323 | $14,551.21 |
625 | $37.89962 | $23,687.26 |
875 | $37.31463 | $32,650.30 |
1,250 | $36.70310 | $45,878.88 |