
MT62F3G32D8DV-023 AAT:C | |
---|---|
DigiKey Part Number | 557-MT62F3G32D8DV-023AAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F3G32D8DV-023 AAT:C |
Description | IC DRAM 96GBIT LVSTL 315LFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 96Gbit LVSTL 4.266 GHz 315-LFBGA (12.4x15) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5X | |
Memory Size | ||
Memory Organization | 3G x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.01V ~ 1.12V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-LFBGA (12.4x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,050 | $866.97642 | $910,325.24 |