cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F3G32D8DV-023 AAT:B TR

DigiKey Part Number
557-MT62F3G32D8DV-023AAT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F3G32D8DV-023 AAT:B TR
Description
IC DRAM 96GBIT LVSTL 315LFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 96Gbit LVSTL 4.266 GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
3G x 32
Memory Interface
LVSTL
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1,321.94822$2,643,896.44
Manufacturers Standard Package