
MT62F2G32D4DS-026 AAT:B | |
---|---|
DigiKey Part Number | 557-MT62F2G32D4DS-026AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2G32D4DS-026 AAT:B |
Description | IC DRAM 64GBIT PAR 200WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 200-WFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 2G x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.05V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,050 | $917.68302 | $963,567.17 |