
MT62F2DADS-DC | |
---|---|
DigiKey Part Number | 557-MT62F2DADS-DC-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2DADS-DC |
Description | IC DRAM 16GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 16Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Base Product Number |